LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-MX3.0-2*2Y product image
  • HC-MX3.0-2*2Y thumbnail 1
  • HC-MX3.0-2*2Y thumbnail 2
  • HC-MX3.0-2*2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-MX3.0-2*2YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-MX3.0-2*2Y
LCSC Part #
C3294359
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 4POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconHCTL HC-MX3.0-2*2Y
Custom CablesMOQ 1pc
In-Stock: 17,270
17,270 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.07$ 0.70
100+$ 0.056$ 5.60
300+$ 0.049$ 14.70
1,000+$ 0.0428$ 42.80
5,000+$ 0.0386$ 193.00
10,000+$ 0.0365$ 365.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3mm
Pitch3mm
Row Spacing3mm
Flame Retardant Rating-
Number of Rows2
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesMicro-Fit(MX 3.0)
Holes Structure2x2P
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row2
With LockerLocking

Features

AI Translation
  • Rated current: AC/DC 5A
  • Rated voltage: AC/DC 250V
  • Temperature range: -40°C ~ +105°C
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000mΩ min
  • Withstanding voltage: 1000V AC/min
  • Material: phosphor bronze tin-plated; housing: nylon 66 UL94-V0(2); wafer: nylon 66 UL94-V0(2); pins: brass tin-plated
  • Applicable wire gauge: AWG#20~28#; quantity per reel: 10,000 pcs

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.