Walsin S252B561K502CT
| Manufacturer | WalsinAsian Brands |
| MPN | S252B561K502CT |
| LCSC Part # | C3292902 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 560pF ±10% X1,Y2 250V 2211 Ceramic Capacitors RoHS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 2211 | |
| Capacitance | 560pF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 2211 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0936 | $ 0.09 |
| 200+ | $ 0.0362 | $ 7.24 |
| 500+ | $ 0.035 | $ 17.50 |
| 1,000+ | $ 0.0344 | $ 34.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 2211 | |
| Capacitance | 560pF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 2211 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S252N561J502CT | Walsin | 2211 | 0 | $ 0.1706 |

