Intel/Altera EPM7064BLC44-3
| Manufacturer | |
| MPN | EPM7064BLC44-3 |
| LCSC Part # | C3292016 |
| Packaging | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | 4 EEPLD PLCC-44(16.6x16.6) CPLDs (Complex Programmable Logic Devices) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | 4 | |
| Type | EEPLD |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | 4 | |
| Type | EEPLD |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3284 | $ 3.33 |
| 260+ | $ 1.2891 | $ 335.17 |
| 520+ | $ 1.2428 | $ 646.26 |
| 1,040+ | $ 1.2212 | $ 1270.05 |
Standard Packaging130/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | 4 | |
| Type | EEPLD |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | 4 | |
| Type | EEPLD |
Report an ErrorShow similar products (0) >
C3292016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

