AOS AOD454A
| Manufacturer | |
| MPN | AOD454A |
| LCSC Part # | C3290848 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 20A TO-252 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 516pF | |
| Gate Charge(Qg) | 8.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 516pF | |
| Gate Charge(Qg) | 8.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4119 | $ 0.41 |
| 10+ | $ 0.3259 | $ 3.26 |
| 30+ | $ 0.2882 | $ 8.65 |
| 100+ | $ 0.2429 | $ 24.29 |
| 500+ | $ 0.2218 | $ 110.90 |
| 1,000+ | $ 0.2098 | $ 209.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 516pF | |
| Gate Charge(Qg) | 8.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 516pF | |
| Gate Charge(Qg) | 8.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C3290848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSU4002 | HUASHUO | TO-252-2 | 4,785 | $ 0.1204 | ||
| DOD30N04 | DOINGTER | TO-252 | 2,350 | $ 0.0779 | ||
| TW20N06D | TWGMC | TO-252-2L | 2,225 | $ 0.1025 | ||
| VBE1410 | VBsemi Elec | TO-252 | 32 | $0.3910 $0.4115 | ||
| 20N06 | GOODWORK | TO-252 | 2,060 | $ 0.1063 | ||
| SQD23N06-31L_T4GE3 | VISHAY | TO-252AA | 0 | $ 0.5293 | ||
| 30N06-JSM | JSMSEMI | TO-252 | 0 | $ 0.425 | ||
| IRLR2905TR-JSM | JSMSEMI | TO-252 | 0 | $ 0.425 | ||
| SQD40N06-14-JSM | JSMSEMI | TO-252 | 0 | $ 0.5674 | ||
| STD16NF06-JSM | JSMSEMI | TO-252 | 0 | $ 0.307 |

