LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM R6070JNZ4C13 product image
Images for reference only

ROHM R6070JNZ4C13

Manufacturer
MPN
R6070JNZ4C13
LCSC Part #
C3290792
Packaging
TO-247G
Customer #
Key Attributes
600V 70A 770W 58mΩ@15V 1 N-channel TO-247G Single FETs, MOSFETs RoHS
Datasheetpdf iconROHM R6070JNZ4C13
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9868$ 3.99
200+$ 1.5439$ 308.78
500+$ 1.4886$ 744.30
1,000+$ 1.4633$ 1463.30
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerROHM
PackagingTO-247G
Configuration-
Drain to Source Voltage600V
Operating Temperature-
Current - Continuous Drain(Id)70A
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation770W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)58mΩ@15V
Number1 N-channel
Input Capacitance(Ciss)6nF
Gate Charge(Qg)165nC@15V

Features

AI Translation
  • Fast reverse recovery time (trr)
  • Low on-resistance
  • Fast switching speed
  • Simple drive circuit
  • Lead-free plating; RoHS compliant

Applications

AI Translation

Switching Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R6077VNZ4C13ROHMTO-24710$ 13.8732
CRJQ41N65GCFCRMICROTO-247-3L10$ 4.921
CMH65R035SDCmosTO-24773$4.2086 $4.4301
R6086YNZ4C13ROHMTO-247G3$ 19.3379
CMH65R046SDCmosTO-247138$3.0476 $3.208
R6576KNZ4C13ROHMTO-247G0$ 5.0024
R6076KNZ4C13ROHMTO-2470$ 11.3591
R6576ENZ4C13ROHMTO-2470$ 9.8998
R6076ENZ4C13ROHMTO-2470$ 10.2727
IXFH70N65X3Littelfuse/IXYSTO-2470$ 19.2941