ROHM R6504KNXC7G
| Manufacturer | |
| MPN | R6504KNXC7G |
| LCSC Part # | C3290609 |
| Packaging | TO-220FM |
| Customer # | |
| Key Attributes | 650V 4A 5V 40W 1.05Ω@10V 1 N-channel TO-220FM Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 10nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 10nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Ultra-fast switching
- Easy parallel operation
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Switching applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4236 | $ 0.42 |
| 200+ | $ 0.164 | $ 32.80 |
| 500+ | $ 0.1582 | $ 79.10 |
| 1,000+ | $ 0.1554 | $ 155.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 10nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 10nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Ultra-fast switching
- Easy parallel operation
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Switching applications
C3290609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STF13N95K3 | ST | TO-220FP | 10 | $ 9.1061 | ||
| CMF65R450 | Cmos | TO-220F | 45 | $0.5909 $0.622 | ||
| H7N65D | Huixin | TO-220F | 32 | $0.4297 $0.4883 | ||
| TK13A65U | TOSHIBA | SC-67 | 45 | $ 1.3607 | ||
| STF12N120K5 | ST | TO-220FP | 10 | $ 24.5855 | ||
| STP10NK80ZFP | ST | TO-220FP | 990 | $ 1.9364 | ||
| R6004KNX | ROHM | TO-220FM | 0 | $ 0.3179 | ||
| R6504ENXC7G | ROHM | TO-220FM | 0 | $ 0.4349 | ||
| R8005ANX | ROHM | TO-220FM | 0 | $ 1.1337 | ||
| CMF4N150 | Cmos | TO-220F | 0 | $1.8151 $1.9106 |

