Littelfuse/IXYS IXTP3N50D2
| Manufacturer | |
| MPN | IXTP3N50D2 |
| LCSC Part # | C3290305 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 500V 3A 125W 1.5Ω@0V 1 N-channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 1.5Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 40nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 1.5Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 40nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RBA250N10CHPF-4UA02 is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- Normally ON Mode
- International Standard Packages
- Molding Epoxies Meet UL 94 V-0 Flammability Classification
- Easy to Mount
- Space Savings
- High Power Density
Applications
AI Translation
- Audio Amplifiers
- Start-up Circuits
- Protection Circuits
- Ramp Generators
- Current Regulators
- Active Loads
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1112 | $ 4.11 |
| 10+ | $ 4.0298 | $ 40.30 |
| 30+ | $ 3.9762 | $ 119.29 |
| 100+ | $ 3.9208 | $ 392.08 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 1.5Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 40nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 1.5Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.07nF | |
| Gate Charge(Qg) | 40nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RBA250N10CHPF-4UA02 is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- Normally ON Mode
- International Standard Packages
- Molding Epoxies Meet UL 94 V-0 Flammability Classification
- Easy to Mount
- Space Savings
- High Power Density
Applications
AI Translation
- Audio Amplifiers
- Start-up Circuits
- Protection Circuits
- Ramp Generators
- Current Regulators
- Active Loads
C3290305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFBC40APBF | VISHAY | TO-220AB | 1,027 | $ 1.3887 | ||
| VBM16R04 | VBsemi Elec | TO-220AB | 10 | $0.7096 $0.8348 | ||
| IRF840LCPBF | VISHAY | TO-220AB | 9 | $ 1.9317 | ||
| IRF840APBF | VISHAY | TO-220AB | 4,897 | $ 1.0251 | ||
| VBM16R08 | VBsemi Elec | TO-220AB | 0 | $ 1.0203 | ||
| IRFBC40LCPBF-BE3 | VISHAY | TO-220AB | 0 | $ 2.8777 | ||
| IRFBC40LCPBF | VISHAY | TO-220AB | 0 | $ 2.8158 | ||
| IRFBC40APBF-BE3 | VISHAY | TO-220AB | 0 | $ 1.31 | ||
| STP9NK65Z | ST | TO-220 | 0 | $ 1.3566 | ||
| IRF840LCPBF-BE3 | VISHAY | TO-220AB | 0 | $ 2.3503 |



