Infineon BSP135IXTSA1
| 제조업체 | |
| 제조사 품번 | BSP135IXTSA1 |
| LCSC 번호 | C3288806 |
| 포장 | SOT-223-4 |
| 고객 번호 | |
| 주요 제원 | N-channel, Current:0.12A, Voltage:600V |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 8.5pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.4pF | |
| RDS(on) | 25Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 98pF | |
| Gate Charge(Qg) | 3.7nC@5V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 8.5pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.4pF | |
| RDS(on) | 25Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 98pF | |
| Gate Charge(Qg) | 3.7nC@5V | |
| Type | N-Channel |
개요
The IPDQ60R010S7 offers the best cost-performance ratio for low-frequency switching applications. As a high-voltage superjunction MOSFET, CoolMOS™ S7 features an ultra-low on-resistance RDS(on), significantly improving energy efficiency. CoolMOS™ S7 is optimized for "static switching" and high-current applications, making it ideal for solid-state relay and circuit breaker designs, as well as line rectification in SMPS and inverter topologies.
주요 특징
- N-channel
- Depletion mode
- Rated dv/dt
- Halogen-free per IEC61249-2-21
- Lead-free terminal plating; RoHS compliant
응용 분야
- Solid state relays and circuit breakers
- Diode bridge parallel/replacement in line rectification for high-power/high-performance applications such as computers, telecommunications, UPS, and solar
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.8481 | $ 0.85 |
| 10+ | $ 0.8351 | $ 8.35 |
| 30+ | $ 0.8286 | $ 24.86 |
| 100+ | $ 0.8205 | $ 82.05 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 8.5pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.4pF | |
| RDS(on) | 25Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 98pF | |
| Gate Charge(Qg) | 3.7nC@5V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Infineon | |
| 포장 | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 8.5pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.4pF | |
| RDS(on) | 25Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 98pF | |
| Gate Charge(Qg) | 3.7nC@5V | |
| Type | N-Channel |
개요
The IPDQ60R010S7 offers the best cost-performance ratio for low-frequency switching applications. As a high-voltage superjunction MOSFET, CoolMOS™ S7 features an ultra-low on-resistance RDS(on), significantly improving energy efficiency. CoolMOS™ S7 is optimized for "static switching" and high-current applications, making it ideal for solid-state relay and circuit breaker designs, as well as line rectification in SMPS and inverter topologies.
주요 특징
- N-channel
- Depletion mode
- Rated dv/dt
- Halogen-free per IEC61249-2-21
- Lead-free terminal plating; RoHS compliant
응용 분야
- Solid state relays and circuit breakers
- Diode bridge parallel/replacement in line rectification for high-power/high-performance applications such as computers, telecommunications, UPS, and solar
C3288806 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



