muRata DE1E3RB332MN4AR01F
| Manufacturer | |
| MPN | DE1E3RB332MN4AR01F |
| LCSC Part # | C3287941 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 3.3nF ±20% X1,Y1 Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V;500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V;500V |
Report an ErrorShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8239 | $ 0.82 |
| 10+ | $ 0.6725 | $ 6.73 |
| 30+ | $ 0.5976 | $ 17.93 |
| 100+ | $ 0.5227 | $ 52.27 |
| 500+ | $ 0.4771 | $ 238.55 |
| 1,000+ | $ 0.4543 | $ 454.30 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V;500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V;500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VY1332M59Y5UQ63V0 | VISHAY | Through Hole,P=10mm | 142 | $ 0.537 | ||
| VY1332M51Y5UC63V0 | VISHAY | Through Hole,P=10mm | 3 | $ 0.43 | ||
| VY1332M59Y5UQ6TV0 | VISHAY | Through Hole,P=10mm | 1 | $ 0.604 | ||
| DE1E3RB332MJ4BR01F | muRata | Through Hole,P=10mm | 0 | $ 0.2006 | ||
| DE1E3RB332MA4BR01F | muRata | Through Hole,P=10mm | 0 | $ 0.3033 | ||
| VY1332M51Y5UC6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1645 | ||
| VY1332M59Y5UQ6BV0A | VISHAY | Through Hole,P=10mm | 0 | $ 0.2029 | ||
| VY1332M59Y5UQ64V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.2029 | ||
| VY1332M59Y5UQ63L0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.2158 | ||
| VY1332M59Y5UQ6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.206 |

