LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C42P2104K6SC000 product image
  • C42P2104K6SC000 thumbnail 1
  • C42P2104K6SC000 thumbnail 2
  • C42P2104K6SC000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C42P2104K6SC000RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C42P2104K6SC000
LCSC Part #
C328773
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP SAFETY 100nF ±10% 275V TH
Datasheetpdf iconXIAMEN FARATRONIC C42P2104K6SC000
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1074$ 0.54
50+$ 0.0889$ 4.45
150+$ 0.0796$ 11.94
500+$ 0.0593$ 29.65
2,500+$ 0.0537$ 134.25
5,000+$ 0.0509$ 254.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=15mm
Capacitance100nF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsX2
Voltage(AC)275V