LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET CAS18C150KAGGC product image
Images for reference only

KEMET CAS18C150KAGGCRoHS

Manufacturer
MPN
CAS18C150KAGGC
LCSC Part #
C3287635
Packaging
1812
Customer #
Key Attributes
15pF ±10% X2 250V 1812 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET CAS18C150KAGGC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.926$ 0.93
200+$ 0.3584$ 71.68
500+$ 0.3457$ 172.85
1,000+$ 0.3393$ 339.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1812
Capacitance15pF
Tolerance±10%
Operating Temperature-55℃~+125℃
RatingsX2
Voltage(AC)250V