KEMET C931U101JVSDCAWL35
| Manufacturer | |
| MPN | C931U101JVSDCAWL35 |
| LCSC Part # | C3287350 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 100pF ±5% X1,Y1 400V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1263 | $ 0.13 |
| 200+ | $ 0.0489 | $ 9.78 |
| 500+ | $ 0.0472 | $ 23.60 |
| 1,000+ | $ 0.0464 | $ 46.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C931U101JUSDAAWL45 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JUSDCAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JVSDAAWL45 | KEMET | Through Hole,P=10mm | 0 | $ 0.1263 | ||
| C931U101JUSDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JUSDAA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JUSDCAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JVSDAAWL20 | KEMET | Through Hole,P=10mm | 0 | $ 0.1263 | ||
| C931U101JUSDAAWL20 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JUSDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.2945 | ||
| C931U101JVSDCAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1263 |

