KEMET C951U332MVWDAAWL45
| Manufacturer | |
| MPN | C951U332MVWDAAWL45 |
| LCSC Part # | C3286865 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 3.3nF ±20% X1,Y1 400V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3058 | $ 0.31 |
| 200+ | $ 0.1184 | $ 23.68 |
| 500+ | $ 0.1142 | $ 57.10 |
| 1,000+ | $ 0.1121 | $ 112.10 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C941U332MUVDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1906 | ||
| C951U332MUWDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.567 | ||
| C941U332MUVDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.2075 | ||
| C941U332MUVDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.2075 | ||
| C941U332MUVDAAWL20 | KEMET | Through Hole,P=10mm | 0 | $ 0.2075 | ||
| C941U332MVVDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.1236 | ||
| C941U332MVVDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1236 | ||
| C951U332MVWDAA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.3058 | ||
| C951U332MVWDAAWL20 | KEMET | Through Hole,P=10mm | 0 | $ 0.3058 | ||
| YU0AH332M110L4EB0B | Walsin | Through Hole,P=10mm | 0 | $ 0.1152 |

