VISHAY VKP471KCQDF0KR
| Manufacturer | |
| MPN | VKP471KCQDF0KR |
| LCSC Part # | C3286559 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 470pF ±10% X1,Y1 760V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2241 | $ 0.22 |
| 200+ | $ 0.0868 | $ 17.36 |
| 500+ | $ 0.0837 | $ 41.85 |
| 1,000+ | $ 0.0822 | $ 82.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 760V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VY1471K31Y5UQ6TV0 | VISHAY | Through Hole,P=10mm | 335 | $ 0.1751 | ||
| VY1471M29Y5UC63V0 | VISHAY | Through Hole,P=10mm | 180 | $ 0.3011 | ||
| VY1471M31Y5UQ63V0 | VISHAY | Through Hole,P=10mm | 125 | $ 0.1727 | ||
| VY1471K31Y5UQ63V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.099 | ||
| VY1471K31Y5UQ6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.0832 | ||
| VY1471K31Y5UQ63L0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.0872 | ||
| VY1471K31Y5UQ6UL0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.0789 | ||
| VY1471M31Y5UG63V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.255 | ||
| VY1471M29Y5UC6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.0794 | ||
| VY1471M31Y5UQ66L0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.0845 |

