KEMET CAS17C150GAGFC
| Manufacturer | |
| MPN | CAS17C150GAGFC |
| LCSC Part # | C3286227 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 15pF ±2% X1,Y2 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 15pF | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3363 | $ 1.34 |
| 200+ | $ 0.5169 | $ 103.38 |
| 500+ | $ 0.5 | $ 250.00 |
| 1,000+ | $ 0.4907 | $ 490.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 15pF | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CAS17C150FAGFC | KEMET | 1808 | 0 | $ 1.6078 | ||
| CAS17C150JAGFC | KEMET | 1808 | 0 | $ 0.8348 | ||
| CAS17C150MAGFC | KEMET | 1808 | 0 | $ 0.6142 | ||
| CAS17C150KAGFC | KEMET | 1808 | 0 | $ 0.7669 | ||
| S242N150J502CT | Walsin | 1808 | 0 | $ 0.1469 |

