ABRACON ACR1504I3
| Manufacturer | |
| MPN | ACR1504I3 |
| LCSC Part # | C3285186 |
| Packaging | - |
| Customer # | |
| Key Attributes | Patch Antenna 482MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | -4.4dBi;1.75dBi;2.11dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 482MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 433MHz;915MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | -4.4dBi;1.75dBi;2.11dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 482MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 433MHz;915MHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 172
172 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8489 | $ 2.85 |
| 10+ | $ 2.3896 | $ 23.90 |
| 30+ | $ 2.103 | $ 63.09 |
| 100+ | $ 1.8085 | $ 180.85 |
| 500+ | $ 1.6755 | $ 837.75 |
| 1,000+ | $ 1.6169 | $ 1616.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | -4.4dBi;1.75dBi;2.11dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 482MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 433MHz;915MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | -4.4dBi;1.75dBi;2.11dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 482MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 433MHz;915MHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
C3285186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

