LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON PRO-OB-572 product image
  • PRO-OB-572 thumbnail 1
  • PRO-OB-572 thumbnail 2
  • PRO-OB-572 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON PRO-OB-572RoHS

Manufacturer
MPN
PRO-OB-572
LCSC Part #
C3284188
Packaging
-
Customer #
Key Attributes
Patch Antenna 2.3dBi RF Antennas RoHS
Datasheetpdf iconABRACON PRO-OB-572
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7324$ 5.73
10+$ 5.5866$ 55.87
30+$ 5.4888$ 164.66
100+$ 5.391$ 539.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerABRACON
Packaging-
Antenna TypePatch Antenna
Peak Gain2.3dBi
Bandwidth169MHz;460MHz
Operating Temperature-40℃~+125℃
Height10mm
Length50mm
Frequency(Center/Band)875.5MHz;1.94GHz
Impedance50Ω

Introduction

AI Translation

This antenna uses PIFA technology and should be mounted on a ground plane. For multilayer PCBs, adding vias helps ensure smooth interconnection of the ground areas and prevents ground plane splitting. A ground clearance is required around the NC pad and RF feed pad on all PCB layers. A matching network is recommended in the application to optimize antenna impedance; components may be placed beneath the antenna. Dimensions are 50.00 x 25.00 x 10.00 mm, RoHS/RoHS II compliant, MSL Level 1.

Features

AI Translation
  • Supports NB-IoT bands: 791 ~ 960 MHz + 1710 ~ 2170 MHz
  • Height: 10 mm
  • Hybrid linear polarization
  • Maximum gain 2.3 dBi
  • Efficiency > 49%
  • Surface mount
  • Durable, shelf life up to 10 years

Applications

AI Translation
  • IoT, M2M
  • Industrial
  • Infrastructure IoT
  • Consumer Electronics
  • Wireless Modules