ABRACON ABSTS5A2-22NM024M
| Manufacturer | |
| MPN | ABSTS5A2-22NM024M |
| LCSC Part # | C3283686 |
| Packaging | SMD1109-5P |
| Customer # | |
| Key Attributes | 1223MHz SMD SAW Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Center | 1.223GHz | |
| Attenuation | 38dB;42dB;41dB;34dB | |
| Insertion Loss | 2.6dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.223GHz | |
| Attenuation | 38dB;42dB;41dB;34dB | |
| Insertion Loss | 2.6dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Insertion Loss
- Usable bandwidth of 52MHz
- Compact Package Size
Applications
AI Translation
- RF Filter for front end GPS L2 band applications
- Navigational and Positioning applications
- GPS Receivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.297 | $ 0.30 |
| 200+ | $ 0.115 | $ 23.00 |
| 500+ | $ 0.1109 | $ 55.45 |
| 1,000+ | $ 0.1089 | $ 108.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Center | 1.223GHz | |
| Attenuation | 38dB;42dB;41dB;34dB | |
| Insertion Loss | 2.6dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.223GHz | |
| Attenuation | 38dB;42dB;41dB;34dB | |
| Insertion Loss | 2.6dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Insertion Loss
- Usable bandwidth of 52MHz
- Compact Package Size
Applications
AI Translation
- RF Filter for front end GPS L2 band applications
- Navigational and Positioning applications
- GPS Receivers
C3283686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

