LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABSTS5A2-1F6M01BM product image
Images for reference only

ABRACON ABSTS5A2-1F6M01BMRoHS

Manufacturer
MPN
ABSTS5A2-1F6M01BM
LCSC Part #
C3283594
Packaging
SMD1109-5P
Customer #
Key Attributes
942.5 MHz SMD SAW Filter
Datasheetpdf iconABRACON ABSTS5A2-1F6M01BM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2962$ 0.30
200+$ 0.1147$ 22.94
500+$ 0.1106$ 55.30
1,000+$ 0.1086$ 108.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerABRACON
PackagingSMD1109-5P
Operating Temperature-20℃~+85℃
Frequency - Center942.5MHz
Attenuation-
Insertion Loss3dB
impedance50Ω

Features

AI Translation
  • Usable bandwidth of 35 MHz
  • High Out of Band Attenuation
  • Compact package Size
  • Low loss RF filter for Receive Path

Applications

AI Translation
  • Mobile Phones
  • RF Filter for Cellular, WCDMA, EGSM band