LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AFS2442.0S4 product image
Images for reference only

ABRACON AFS2442.0S4RoHS

Manufacturer
MPN
AFS2442.0S4
LCSC Part #
C3283533
Packaging
SMD3030-6P
Customer #
Key Attributes
2442MHz SAW Filter
Datasheetpdf iconABRACON AFS2442.0S4
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0852$ 3.09
10+$ 3.0137$ 30.14
30+$ 2.9666$ 89.00
100+$ 2.9194$ 291.94
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerABRACON
PackagingSMD3030-6P
Operating Temperature-20℃~+70℃
Frequency - Center2.442GHz
Attenuation41dB;31dB;44dB
Insertion Loss1.9dB
impedance50Ω