RENESAS 2SK1959-T1-AZ
| Manufacturer | |
| MPN | 2SK1959-T1-AZ |
| LCSC Part # | C3282984 |
| Packaging | - |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:1.0A, Voltage:16V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 16V | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 3.2Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 160pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 16V | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 3.2Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 160pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Standard grade: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronic appliances, machine tools, personal electronic devices, industrial robots
- High-quality grade: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical devices not specifically used for life support
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.608 | $ 0.61 |
| 200+ | $ 0.2361 | $ 47.22 |
| 500+ | $ 0.2269 | $ 113.45 |
| 1,000+ | $ 0.2238 | $ 223.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 16V | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 3.2Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 160pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 16V | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 3.2Ω@1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 160pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Standard grade: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronic appliances, machine tools, personal electronic devices, industrial robots
- High-quality grade: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical devices not specifically used for life support
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

