Littelfuse/IXYS IXFQ80N25X3
| Manufacturer | |
| MPN | IXFQ80N25X3 |
| LCSC Part # | C3281808 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 250V 80A 4.5V 390W 16mΩ@10V 1 N-channel N-Channel TO-3P Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 890pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.43nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 890pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.43nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International Standard Packages
- Low RDS(ON) and QG
- Avalanche Rated
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- PFC Circuits
- AC and DC Motor Drives
- Robotics and Servo Controls
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.296 | $ 12.30 |
| 200+ | $ 4.7586 | $ 951.72 |
| 500+ | $ 4.5919 | $ 2295.95 |
| 1,000+ | $ 4.5086 | $ 4508.60 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 890pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.43nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 890pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.43nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International Standard Packages
- Low RDS(ON) and QG
- Avalanche Rated
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- PFC Circuits
- AC and DC Motor Drives
- Robotics and Servo Controls
C3281808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OSH100N25-OSEN | OSEN | TO-3PNB | 30 | $ 2.7407 | ||
| IXTQ82N25P | Littelfuse/IXYS | TO-3P-3 | 84 | $ 6.3916 | ||
| IXTQ100N25P-OSEN | OSEN | TO-3PNB | 30 | $ 3.0819 | ||
| IXTQ88N30P | Littelfuse/IXYS | TO-3P-3 | 75 | $ 8.0596 | ||
| IXTQ100N25P | Littelfuse/IXYS | TO-3P | 5 | $2.5464 $8.7807 | ||
| TSA82N25M | Truesemi | TO-3P-3 | 17 | $ 4.0582 | ||
| IXFQ72N30X3 | Littelfuse | TO-3P | 0 | $ 2.137 | ||
| IXTQ86N25T | Littelfuse/IXYS | TO-3P | 0 | $ 7.0159 | ||
| IXFQ120N25X3 | Littelfuse | TO-3P | 0 | $ 2.6001 | ||
| TSA82N30M | Truesemi | TO-3P-3 | 0 | $ 4.2777 |

