ROHM RD3H080SPFRATL
| Manufacturer | |
| MPN | RD3H080SPFRATL |
| LCSC Part # | C3281241 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 45V 8A TO-252 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 91mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 9nC@5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 91mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 9nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N0400P is a P-channel MOSFET designed for high-current and 2.5 V drive switching applications.
Features
AI Translation
- Low on - resistance
- Fast switching speed
- Drive circuits can be simple
- Parallel use is easy
- Pb-free lead plating ; RoHS compliant
- AEC-Q101 Qualified
Applications
AI Translation
- Switching
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7529 | $ 3.75 |
| 10+ | $ 3.35 | $ 33.50 |
| 30+ | $ 3.0982 | $ 92.95 |
| 100+ | $ 2.8399 | $ 283.99 |
| 500+ | $ 2.7229 | $ 1361.45 |
| 1,000+ | $ 2.6726 | $ 2672.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 91mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 9nC@5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 91mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 9nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N0400P is a P-channel MOSFET designed for high-current and 2.5 V drive switching applications.
Features
AI Translation
- Low on - resistance
- Fast switching speed
- Drive circuits can be simple
- Parallel use is easy
- Pb-free lead plating ; RoHS compliant
- AEC-Q101 Qualified
Applications
AI Translation
- Switching
C3281241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RD3H080SPTL1 | ROHM | TO-252 | 8 | $ 2.3655 | ||
| IRFR9024N-JSM | JSMSEMI | TO-252 | 595 | $0.1816 $0.1911 | ||
| T20P06L-VB | VBsemi Elec | TO-252 | 30 | $0.5048 $0.5938 | ||
| SVD2955T4G-VB | VBsemi Elec | TO-252 | 10 | $0.4859 $0.5716 | ||
| SUD19P06-60-GE3 | VISHAY | TO-252 | 999 | $ 0.944 | ||
| STD15P6F6AG | TECH PUBLIC | TO-252 | 3,050 | $ 0.362 | ||
| TPM6013PHK3 | TECH PUBLIC | TO-252 | 212 | $ 0.2382 | ||
| FQD11P06TF-VB | VBsemi Elec | TO-252 | 0 | $0.7862 $0.8275 | ||
| VBE2670 | VBsemi Elec | TO-252 | 0 | $ 0.7651 | ||
| CJU12P06 | JSCJ | TO-252-2L | 0 | $ 0.293 |
