onsemi NCV8406ASTT1G
| Manufacturer | |
| MPN | NCV8406ASTT1G |
| LCSC Part # | C328043 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | Self-Protected Low Side Driver with Temperature and Current Limit |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 7A | |
| Operating Voltage | - | |
| RDS(on) | 210mΩ | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 7A | |
| Operating Voltage | - | |
| RDS(on) | 210mΩ | |
| Type | Low Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCV8406A/B is a three terminal protected Low-Side Smart Discrete device. The protection features include overcurrent, overtemperature, ESD and integrated Drain-to-Gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments.
Features
AI Translation
- Short Circuit Protection
- Thermal Shutdown with Automatic Restart
- Over Voltage Protection
- Integrated Clamp for Inductive Switching
- ESD Protection
- dV/dt Robustness
- Analog Drive Capability (Logic Level Input)
- These Devices are Faster than the Rest of the NCV Devices
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Switch a Variety of Resistive, Inductive and Capacitive Loads
- Can Replace Electromechanical Relays and Discrete Circuits
- Automotive / Industrial
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1582 | $ 1.16 |
| 10+ | $ 0.9477 | $ 9.48 |
| 30+ | $ 0.8321 | $ 24.96 |
| 100+ | $ 0.702 | $ 70.20 |
| 500+ | $ 0.6426 | $ 321.30 |
| 1,000+ | $ 0.6169 | $ 616.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 7A | |
| Operating Voltage | - | |
| RDS(on) | 210mΩ | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 7A | |
| Operating Voltage | - | |
| RDS(on) | 210mΩ | |
| Type | Low Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCV8406A/B is a three terminal protected Low-Side Smart Discrete device. The protection features include overcurrent, overtemperature, ESD and integrated Drain-to-Gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments.
Features
AI Translation
- Short Circuit Protection
- Thermal Shutdown with Automatic Restart
- Over Voltage Protection
- Integrated Clamp for Inductive Switching
- ESD Protection
- dV/dt Robustness
- Analog Drive Capability (Logic Level Input)
- These Devices are Faster than the Rest of the NCV Devices
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Switch a Variety of Resistive, Inductive and Capacitive Loads
- Can Replace Electromechanical Relays and Discrete Circuits
- Automotive / Industrial
C328043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



