MICROCHIP MSCMC120AM02CT6LIAG
| Manufacturer | |
| MPN | MSCMC120AM02CT6LIAG |
| LCSC Part # | C3280328 |
| Packaging | SP6 |
| Customer # | |
| Key Attributes | 1.2kV 742A 3.2kW N-Channel SP6 Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 742A | |
| Pd - Power Dissipation | 3.2kW | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 742A | |
| Pd - Power Dissipation | 3.2kW | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1657.0862 | $ 1657.09 |
| 30+ | $ 1576.6062 | $ 47298.19 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 742A | |
| Pd - Power Dissipation | 3.2kW | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 742A | |
| Pd - Power Dissipation | 3.2kW | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

