LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPB180N04S400ATMA1 product image
  • IPB180N04S400ATMA1 thumbnail 1
  • IPB180N04S400ATMA1 thumbnail 2
  • IPB180N04S400ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPB180N04S400ATMA1RoHS

Manufacturer
MPN
IPB180N04S400ATMA1
LCSC Part #
C3279266
Packaging
TO-263-7-3
Customer #
Key Attributes
MOSFET N-CH 40V 180A TO-263-7-3
Datasheetpdf iconInfineon IPB180N04S400ATMA1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.9436$ 10.94
10+$ 9.4951$ 94.95
30+$ 8.6113$ 258.34
100+$ 7.8708$ 787.08
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-263-7-3
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Output Capacitance(Coss)4.9nF
Current - Continuous Drain(Id)180A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation300W
Reverse Transfer Capacitance (Crss@Vds)300pF
RDS(on)0.98mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)22.88nF
Gate Charge(Qg)286nC@10V
TypeN-Channel

Features

AI Translation
  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • Ultra low Rds(on)
  • 100% Avalanche tested