Infineon IMW65R039M1HXKSA1
| Manufacturer | |
| MPN | IMW65R039M1HXKSA1 |
| LCSC Part # | C3278949 |
| Packaging | TO-247-3-41 |
| Customer # | |
| Key Attributes | 650 V CoolSiC M1 SiC Trench Power Device |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-41 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 208pF | |
| Current - Continuous Drain(Id) | 46A | |
| Gate Threshold Voltage (Vgs(th)) | 5.7V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 50mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.393nF | |
| Gate Charge(Qg) | 41nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-41 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 208pF | |
| Current - Continuous Drain(Id) | 46A | |
| Gate Threshold Voltage (Vgs(th)) | 5.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 50mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.393nF | |
| Gate Charge(Qg) | 41nC | |
| Type | N-Channel |
Introduction
The 650 V CoolSiC™ is built over the solid silicon carbide technology developed in Infineon in more than 20 years. Leveraging the wide bandgap SiC material characteristics, the 650V CoolSiC™ MOSFET offers a unique combination of performance, reliability and ease of use. Suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.
Features
- Optimized switching behavior at higher currents
- Commutation robust fast body diode with low Qrr
- Superior gate oxide reliability
- Tj,max = 175℃ and excellent thermal behavior
- Lower RDS(on) and pulse current dependency on temperature
- Increased avalanche capability
- Compatible with standard drivers (recommended driving voltage: 18V)
Applications
- SMPS
- UPS (uninterruptable power supplies)
- Solar PV inverters
- EV charging infrastructure
- Energy storage and battery formation
- Class D amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.9332 | $ 11.93 |
| 10+ | $ 10.2624 | $ 102.62 |
| 30+ | $ 9.244 | $ 277.32 |
| 90+ | $ 8.3915 | $ 755.24 |
Standard Packaging30/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-41 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 208pF | |
| Current - Continuous Drain(Id) | 46A | |
| Gate Threshold Voltage (Vgs(th)) | 5.7V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 50mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.393nF | |
| Gate Charge(Qg) | 41nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-41 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 208pF | |
| Current - Continuous Drain(Id) | 46A | |
| Gate Threshold Voltage (Vgs(th)) | 5.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 50mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.393nF | |
| Gate Charge(Qg) | 41nC | |
| Type | N-Channel |
Introduction
The 650 V CoolSiC™ is built over the solid silicon carbide technology developed in Infineon in more than 20 years. Leveraging the wide bandgap SiC material characteristics, the 650V CoolSiC™ MOSFET offers a unique combination of performance, reliability and ease of use. Suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.
Features
- Optimized switching behavior at higher currents
- Commutation robust fast body diode with low Qrr
- Superior gate oxide reliability
- Tj,max = 175℃ and excellent thermal behavior
- Lower RDS(on) and pulse current dependency on temperature
- Increased avalanche capability
- Compatible with standard drivers (recommended driving voltage: 18V)
Applications
- SMPS
- UPS (uninterruptable power supplies)
- Solar PV inverters
- EV charging infrastructure
- Energy storage and battery formation
- Class D amplifiers
C3278949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IMW65R030M1HXKSA1 | Infineon | TO-247-3-41 | 3 | $ 17.0146 | ||
| IMW65R033M2HXKSA1 | Infineon | TO-247-3 | 2 | $ 10.2286 | ||
| NCES090P050T | NCE | TO-247-3L | 450 | $ 2.4293 | ||
| NCES075P042T | NCE | TO-247-3L | 310 | $ 2.4293 | ||
| NTHL060N065SC1 | onsemi | TO-247-3LD | 1 | $ 8.532 | ||
| IMW120R045M1 | Infineon | TO-247-3 | 20 | $ 13.8618 | ||
| IMW120R040M1HXKSA1 | Infineon | TO-247-3 | 30 | $ 13.9754 | ||
| C3M0045065D | Wolfspeed | TO-247-3 | 35 | $ 14.4835 | ||
| IMW65R015M2HXKSA1 | Infineon | TO-247-3 | 10 | $ 20.3767 | ||
| IMW65R027M1HXKSA1 | Infineon | TO-247-3 | 0 | $ 16.3793 |



