Infineon IPN70R750P7SATMA1
| Manufacturer | |
| MPN | IPN70R750P7SATMA1 |
| LCSC Part # | C3278580 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 6.5A SOT-223 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 5.1pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6.7W | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 306pF | |
| Gate Charge(Qg) | 8.3nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 5.1pF | |
| Current - Continuous Drain(Id) | 6.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6.7W | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 306pF | |
| Gate Charge(Qg) | 8.3nC@10V |
Introduction
CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The latest CoolMOS P7 is an optimized platform tailored for cost-sensitive applications in the consumer market, such as chargers, adapters, lighting, and TVs. This new series offers all the advantages of fast-switching SJ MOSFETs, combined with an excellent price-to-performance ratio and an advanced level of ease of use. The technology meets the highest efficiency standards, supports high power density, and enables customers to achieve very slim designs.
Features
- Extremely low losses due to ultra-low FOM ((RDS(on) * Qg) and (RDS(on) * Eoss))
- Excellent thermal performance
- Integrated ESD protection diode
- Low switching losses ((E\text oss ))
- JEDEC-qualified
Applications
- Recommended for flyback topologies, e.g., chargers, adapters, lighting applications, etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2201 | $ 1.22 |
| 10+ | $ 1.0447 | $ 10.45 |
| 30+ | $ 0.957 | $ 28.71 |
| 100+ | $ 0.8708 | $ 87.08 |
| 500+ | $ 0.8189 | $ 409.45 |
| 1,000+ | $ 0.7912 | $ 791.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 5.1pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6.7W | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 306pF | |
| Gate Charge(Qg) | 8.3nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 5.1pF | |
| Current - Continuous Drain(Id) | 6.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6.7W | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 306pF | |
| Gate Charge(Qg) | 8.3nC@10V |
Introduction
CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The latest CoolMOS P7 is an optimized platform tailored for cost-sensitive applications in the consumer market, such as chargers, adapters, lighting, and TVs. This new series offers all the advantages of fast-switching SJ MOSFETs, combined with an excellent price-to-performance ratio and an advanced level of ease of use. The technology meets the highest efficiency standards, supports high power density, and enables customers to achieve very slim designs.
Features
- Extremely low losses due to ultra-low FOM ((RDS(on) * Qg) and (RDS(on) * Eoss))
- Excellent thermal performance
- Integrated ESD protection diode
- Low switching losses ((E\text oss ))
- JEDEC-qualified
Applications
- Recommended for flyback topologies, e.g., chargers, adapters, lighting applications, etc.
C3278580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



