LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
41% OFF
Mini-Circuits TAV-541+ product image
  • TAV-541+ thumbnail 1
  • TAV-541+ thumbnail 2
  • TAV-541+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits TAV-541+RoHS

Manufacturer
MPN
TAV-541+
LCSC Part #
C3278088
Packaging
FG-873
Customer #
Key Attributes
Low Noise High Current F-PHEMT, Current: 60mA, Voltage: 5V
Datasheetpdf iconMini-Circuits TAV-541+
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4542$ 1.4480$ 1.45
10+$ 2.3913$ 1.4109$ 14.11
30+$ 2.3494$ 1.3862$ 41.59
100+$ 2.3074$ 1.3614$ 136.14
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerMini-Circuits
PackagingFG-873
Configuration-
FET Type-
RDS(on)-
Operating Temperature-
Pd - Power Dissipation-
Drain Current (Idss)-
Reverse Transfer Capacitance (Crss@Vds)-
Gate-Source Breakdown Voltage (Vgss)-
Number-
Gate-Source Cutoff Voltage (VGS(off))-
Input Capacitance(Ciss)-
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

TAV-541+ is an ultra-low noise, high IP3 transistor device, manufactured using E-PHEMT technology enabling it to work with a single positive supply voltage. It has outstanding Noise Figure, particularly below 2.5 GHz, and when combining this noise figure with high IP3 performance in a single device it makes it an ideal amplifier for demanding base station applications.

Features

AI Translation
  • Low Noise Figure, 0.5 dB
  • Gain, 17 dB at 2 GHz
  • High Output IP3, +33 dBm
  • Output Power at 1dB comp., +19 dBm
  • High Current, 60mA
  • Wide bandwidth
  • External biasing and matching required

Applications

AI Translation
  • Cellular
  • ISM
  • GSM
  • WCDMA
  • WiMax
  • WLAN
  • UNII and HIPERLAN