LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET A765MU227M1ELA product image
Images for reference only

KEMET A765MU227M1ELA

Manufacturer
MPN
A765MU227M1ELA
LCSC Part #
C3274401
Packaging
SMD,D10xL12.9mm
Customer #
Key Attributes
220uF 25V 190mA@120Hz ±20% SMD,D10xL12.9mm Aluminum - Polymer Capacitors
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9274$ 0.93
200+$ 0.3596$ 71.92
500+$ 0.3472$ 173.60
1,000+$ 0.341$ 341.00
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKEMET
PackagingSMD,D10xL12.9mm
Lifetime2000hrs@105℃
Capacitance220uF
Height - Seated (Max)12.9mm
Voltage Rating25V
Diameter10mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Equivalent Series Resistance(ESR)-
Ripple Current190mA@120Hz
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
A767MU227M1VLAE028KEMETSMD,D10xL12.9mm16$ 1.2353
A759MS227M1EAAE022KEMETThrough Hole,D10xL13mm49$ 1.8129
OVZ221M1ETR-1010LelonSMD,D10xL9.9mm1,395$ 0.3853
HT1E227M1012PCHonor ElecThrough Hole,D10xL12mm170$ 0.2757
OVG221M1ETR-1010LelonSMD,D10xL10mm4,872$ 0.4735
A765MU227M1ELAE050KEMETSMD,D10xL12.9mm0$ 2.5054
MAL218497611E3VISHAYSMD,D10xL12.7mm0$ 1.6572
25PZA220M10X13Rubycon-0$ 5.1873
MAL218597613E3VISHAYSMD,D10xL12.7mm0$ 1.6017
HF1E227M1012PCHonor ElecThrough Hole,D10xL12mm0$ 0.3293