Nichicon RS80E331MDN1PX
| Manufacturer | |
| MPN | RS80E331MDN1PX |
| LCSC Part # | C3274347 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | 330uF 2.5V 7mΩ 560mA@120Hz ±20% Through Hole,D6.3xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 2.5V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2811 | $ 0.28 |
| 200+ | $ 0.1088 | $ 21.76 |
| 500+ | $ 0.105 | $ 52.50 |
| 1,000+ | $ 0.1031 | $ 103.10 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 2.5V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS80E331MDN1 | Nichicon | Through Hole,D6.3xL9mm | 0 | $ 0.6501 | ||
| RS80E331MDNASQ | Nichicon | Through Hole,D6.3xL9mm | 0 | $ 0.4923 | ||
| PLF0E331MCO8 | Nichicon | Through Hole,D6.3xL9mm | 0 | $ 0.4508 | ||
| APSF2R5ELL331MF08S | NCC | Through Hole,D6.3xL9mm | 0 | $ 0.3091 | ||
| A758EK337M0EAAE018 | KEMET | Through Hole,D6.3xL9mm | 0 | $ 0.176 | ||
| PLS0E331MCO8TD | Nichicon | Through Hole,D6.3xL9mm | 0 | $ 0.5434 | ||
| PLS0E331MCO8 | Nichicon | Through Hole,D6.3xL9mm | 0 | $ 0.5463 | ||
| A750EK337M0EAAE007 | KEMET | Through Hole,D6.3xL8mm | 0 | $ 0.1362 | ||
| RS80E331MDN1JT | Nichicon | Through Hole,D6.3xL8mm | 0 | $ 0.2698 | ||
| RS80E331MDNASQPX | Nichicon | Through Hole,D6.3xL8mm | 0 | $ 0.3872 |

