PUI Audio, Inc. AOM-5024L-HD-R
| Manufacturer | |
| MPN | AOM-5024L-HD-R |
| LCSC Part # | C3273706 |
| Packaging | SMD,D=9.7mm |
| Customer # | |
| Key Attributes | Omnidirectional -24dB@±3dB 2.2kΩ 80dB SMD,D=9.7mm Microphones RoHS |
| Datasheet | PUI Audio, Inc. AOM-5024L-HD-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -24dB@±3dB | |
| Height | 5.2mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 80dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -24dB@±3dB | |
| Height | 5.2mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 80dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9749 | $ 4.97 |
| 200+ | $ 1.9267 | $ 385.34 |
| 500+ | $ 1.8578 | $ 928.90 |
| 1,000+ | $ 1.8241 | $ 1824.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -24dB@±3dB | |
| Height | 5.2mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 80dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -24dB@±3dB | |
| Height | 5.2mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 80dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

