Knowles EM-26505-C56
| Manufacturer | |
| MPN | EM-26505-C56 |
| LCSC Part # | C3273610 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -53dB@±2dB 4.4kΩ Microphones |
| Datasheet | Knowles EM-26505-C56 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 900mV~1.6V | |
| Direction | Omnidirectional | |
| Current Consumption | 50uA | |
| Mounting Type | - | |
| Frequency Range | - | |
| Sensitivity | -53dB@±2dB | |
| Height | 2.28mm | |
| Lead Pitch | - | |
| Output Impedance | 4.4kΩ | |
| S/N Ratio | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 900mV~1.6V | |
| Direction | Omnidirectional | |
| Current Consumption | 50uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Sensitivity | -53dB@±2dB | |
| Height | 2.28mm | |
| Lead Pitch | - | |
| Output Impedance | 4.4kΩ | |
| S/N Ratio | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5745 | $ 5.57 |
| 200+ | $ 2.1579 | $ 431.58 |
| 500+ | $ 2.0818 | $ 1040.90 |
| 1,000+ | $ 2.0437 | $ 2043.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 900mV~1.6V | |
| Direction | Omnidirectional | |
| Current Consumption | 50uA | |
| Mounting Type | - | |
| Frequency Range | - | |
| Sensitivity | -53dB@±2dB | |
| Height | 2.28mm | |
| Lead Pitch | - | |
| Output Impedance | 4.4kΩ | |
| S/N Ratio | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 900mV~1.6V | |
| Direction | Omnidirectional | |
| Current Consumption | 50uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Sensitivity | -53dB@±2dB | |
| Height | 2.28mm | |
| Lead Pitch | - | |
| Output Impedance | 4.4kΩ | |
| S/N Ratio | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

