LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE1030-1090D483 product image
Images for reference only

Anatech Electronics Inc. AE1030-1090D483

Manufacturer
MPN
AE1030-1090D483
LCSC Part #
C3271669
Packaging
-
Customer #
Key Attributes
40dB 60dB RF Multiplexers
Datasheetpdf iconAnatech Electronics Inc. AE1030-1090D483
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 415.4884$ 415.49
200+$ 160.7885$ 32157.70
500+$ 155.1381$ 77569.05
1,000+$ 152.3469$ 152346.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)1.3dB
Low Band Attenuation (Min)40dB
Low band return loss (Min)15dB
Operating Temperature-40℃~+85℃
Low band insertion loss (Max)1.3dB
High Band Attenuation (Min)60dB
High band return loss (Min)15dB
High band range1.085GHz~1.095GHz
Low band range1.025GHz~1.035GHz