TDK DPX165850DT-8085D3
| Manufacturer | |
| MPN | DPX165850DT-8085D3 |
| LCSC Part # | C3271633 |
| Packaging | SMD-6P,0.8x1.6mm |
| Customer # | |
| Key Attributes | 35dB 35dB SMD-6P,0.8x1.6mm RF Multiplexers RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,0.8x1.6mm | |
| High band insertion loss (Max) | 0.7dB | |
| Low Band Attenuation (Min) | 35dB | |
| Low band return loss (Min) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.6dB | |
| High Band Attenuation (Min) | 35dB | |
| High band return loss (Min) | - | |
| High band range | 5.15GHz~5.85GHz | |
| Low band range | 698MHz~2.69GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,0.8x1.6mm | |
| High band insertion loss (Max) | 0.7dB | |
| Low Band Attenuation (Min) | 35dB | |
| Low band return loss (Min) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.6dB | |
| High Band Attenuation (Min) | 35dB | |
| High band return loss (Min) | - | |
| High band range | 5.15GHz~5.85GHz | |
| Low band range | 698MHz~2.69GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0988 | $ 0.10 |
| 200+ | $ 0.0383 | $ 7.66 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0363 | $ 36.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,0.8x1.6mm | |
| High band insertion loss (Max) | 0.7dB | |
| Low Band Attenuation (Min) | 35dB | |
| Low band return loss (Min) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.6dB | |
| High Band Attenuation (Min) | 35dB | |
| High band return loss (Min) | - | |
| High band range | 5.15GHz~5.85GHz | |
| Low band range | 698MHz~2.69GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,0.8x1.6mm | |
| High band insertion loss (Max) | 0.7dB | |
| Low Band Attenuation (Min) | 35dB | |
| Low band return loss (Min) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.6dB | |
| High Band Attenuation (Min) | 35dB | |
| High band return loss (Min) | - | |
| High band range | 5.15GHz~5.85GHz | |
| Low band range | 698MHz~2.69GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

