LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4020BM(LX) product image
  • CD4020BM(LX) thumbnail 1
  • CD4020BM(LX) thumbnail 2
  • CD4020BM(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4020BM(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4020BM(LX)
LCSC Part #
C32710665
Packaging
SOP-16
Customer #
Key Attributes
14-stage Binary Counter
Datasheetpdf iconlingxingic CD4020BM(LX)
In-Stock: 650
650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1559$ 0.78
50+$ 0.1224$ 6.12
150+$ 0.1081$ 16.22
500+$ 0.0902$ 45.10
2,500+$ 0.0822$ 205.50
4,000+$ 0.0774$ 309.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingSOP-16
Logic FamilyCD4000
Voltage - Supply3V~15V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay105ns
Count Rate35MHz
FeaturesReset function

Introduction

AI Translation

The CD4020 is a 14-stage binary counter with a clock input ( CP ), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0, and Q3 to Q13). It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40℃ to +125℃
  • Packaging information: DIP16/SOP16/TSSOP16