LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Harwin M80-273MC02-00-00 product image
Images for reference only

Harwin M80-273MC02-00-00

Manufacturer
MPN
M80-273MC02-00-00
LCSC Part #
C3270577
Packaging
P=4mm
Customer #
Key Attributes
4mm 1 P=4mm Rectangular Connector Housings RoHS
Datasheetpdf iconHarwin M80-273MC02-00-00
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5632$ 10.56
200+$ 4.0889$ 817.78
500+$ 3.9439$ 1971.95
1,000+$ 3.8729$ 3872.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHarwin
PackagingP=4mm
Pitch4mm
Number of Rows1
Holes Structure-
Number of PINs Per Row-

Introduction

AI Translation

This is a series of 2mm pitch male and female rectangular, fully shielded, non-sealed connectors with removable contacts, for board-to-board, cable-to-board and cable-to-cable interconnection. The series covers 2 to 96 ways with a variety of application options. Female connectors are available with crimp, vertical through-hole and surface mount termination. Male connectors are available with crimp, vertical or horizontal (90°) through-hole and surface mount termination. A wide range of pre-wired contacts and cable assembly options are also available.

Connectors are offered with a range of gold- or tin-plated contact terminations (as shown in Appendix 1). The contact area of gold-plated contacts is hard acid gold of 98% purity.

The connector is designed as a low-voltage connector for use in high packing density electronic equipment. Connectors are polarised to prevent mismating and can be produced with a locking feature (L-Tek) or in jackscrews (J-Tek) form, with or without board-mount retention.

L-Tek and J-Tek connectors are offered with low frequency (LF) contacts, while Mix-Tek connectors are also available in jackscrew versions with a choice of power or coaxial contacts.

Note: Some connector styles can be manufactured and tested to BS9525 F0033. All other connectors in this series are designed to the same specification. For cable assembly specifications, refer to assembly specification C049XX (where XX is the latest issue).

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.