DEUTSCH DT04-12PA-LE01
| Manufacturer | |
| MPN | DT04-12PA-LE01 |
| LCSC Part # | C3269134 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 2x6P 6 Non-Latching Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.5201 | $ 15.52 |
| 10+ | $ 14.7902 | $ 147.90 |
| 30+ | $ 13.5266 | $ 405.80 |
| 100+ | $ 12.4252 | $ 1242.52 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



