TE Connectivity 1879980-1
| Manufacturer | |
| MPN | 1879980-1 |
| LCSC Part # | C3267405 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | -40℃~+125℃ 2.54mm 1 P=2.54mm Crimper, Applicator, Press Accessories RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2.54mm | |
| Holes Structure | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Holes Structure | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 785
785 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8681 | $ 1.87 |
| 10+ | $ 1.5789 | $ 15.79 |
| 30+ | $ 1.3986 | $ 41.96 |
| 100+ | $ 1.2134 | $ 121.34 |
| 500+ | $ 1.129 | $ 564.50 |
| 1,000+ | $ 1.0932 | $ 1093.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2.54mm | |
| Holes Structure | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Tools/Crimpers, Applicators, Presses/Crimper, Applicator, Press Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Holes Structure | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |



