LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1969588-6 product image
  • 1969588-6 thumbnail 1
  • 1969588-6 thumbnail 2
  • 1969588-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1969588-6RoHS

Manufacturer
MPN
1969588-6
LCSC Part #
C3265594
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1969588-6
Custom CablesMOQ 1pc
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4786$ 0.48
10+$ 0.3699$ 3.70
30+$ 0.3245$ 9.74
100+$ 0.2661$ 26.61
500+$ 0.2417$ 120.85
1,000+$ 0.2255$ 225.50
Standard Packaging1800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+105℃
Holes Structure1x6P
Plastic MaterialGlass fiber reinforced PA
ColorWhite
Number of PINs Per Row6
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.