Amphenol AT62-20-0222
| Manufacturer | |
| MPN | AT62-20-0222 |
| LCSC Part # | C3265310 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16~22 Nickel Copper alloy Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Nickel | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.3mm~2.16mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Wire Gauge - AWG | 16~22 |
| Type | Description | |
|---|---|---|
| Contact Plating | Nickel | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.3mm~2.16mm |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2957 | $ 0.30 |
| 10+ | $ 0.2879 | $ 2.88 |
| 30+ | $ 0.2847 | $ 8.54 |
| 100+ | $ 0.28 | $ 28.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Nickel | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.3mm~2.16mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Wire Gauge - AWG | 16~22 |
| Type | Description | |
|---|---|---|
| Contact Plating | Nickel | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.3mm~2.16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

