LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V510LT80CP product image
Images for reference only

Littelfuse V510LT80CP

Manufacturer
MPN
V510LT80CP
LCSC Part #
C3264634
Packaging
-
Customer #
Key Attributes
510V 820V Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V510LT80CP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8117$ 0.81
200+$ 0.3148$ 62.96
500+$ 0.304$ 152.00
1,000+$ 0.2978$ 297.80
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Capacitance120pF@1MHz
Energy440J
Maximum AC Volts510V
Varistor Voltage820V

Introduction

AI Translation

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

AI Translation
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Applications

AI Translation
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size