Littelfuse V140LC10CPX2855
| Fabricante | |
| N.º de pieza fab. | V140LC10CPX2855 |
| Nº LCSC | C3264544 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 140V 220V Varistors, MOVs RoHS |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Energy | 90J | |
| Capacitance | 900pF@1MHz | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Energy | 90J |
| Tipo | Descripción | |
|---|---|---|
| Capacitance | 900pF@1MHz | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
Descripción
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Características
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Aplicaciones
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.5154 | $ 0.52 |
| 200+ | $ 0.1991 | $ 39.82 |
| 750+ | $ 0.1929 | $ 144.68 |
| 1,500+ | $ 0.1898 | $ 284.70 |
Encapsulado Estándar750/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Energy | 90J | |
| Capacitance | 900pF@1MHz | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Energy | 90J |
| Tipo | Descripción | |
|---|---|---|
| Capacitance | 900pF@1MHz | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
Descripción
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Características
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Aplicaciones
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

