Littelfuse V39ZT3P
| Hersteller | |
| Herst.-Teilenr. | V39ZT3P |
| LCSC-Nr. | C3264041 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 31V 25V 39V Varistors, MOVs RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Energy | 3J | |
| Maximum DC Volts | 31V | |
| Capacitance | 3.1nF@1MHz | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Energy | 3J |
| Typ | Beschreibung | |
|---|---|---|
| Maximum DC Volts | 31V | |
| Capacitance | 3.1nF@1MHz | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Beschreibung
The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.
Merkmale
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required up to 85°C ambient temperature
- Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape-and-reel or bulk packaging
- Standard lead form options
Anwendungen
- Motor control
- Telecommunications
- Solenoid valves
- Power supply circuits
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0855 | $ 0.09 |
| 200+ | $ 0.0331 | $ 6.62 |
| 500+ | $ 0.032 | $ 16.00 |
| 1,000+ | $ 0.0314 | $ 31.40 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Energy | 3J | |
| Maximum DC Volts | 31V | |
| Capacitance | 3.1nF@1MHz | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Energy | 3J |
| Typ | Beschreibung | |
|---|---|---|
| Maximum DC Volts | 31V | |
| Capacitance | 3.1nF@1MHz | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Beschreibung
The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.
Merkmale
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required up to 85°C ambient temperature
- Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape-and-reel or bulk packaging
- Standard lead form options
Anwendungen
- Motor control
- Telecommunications
- Solenoid valves
- Power supply circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

