BOURNS ZV11K1812801NIR1
| Manufacturer | |
| MPN | ZV11K1812801NIR1 |
| LCSC Part # | C3263734 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 14V 11V 18V 1812 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Energy | 2J | |
| Capacitance | 5.1nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Energy | 2J |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
Introduction
The ZV series low-voltage multilayer varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. Thanks to improved energy volume distribution and power dissipation, they offer excellent transient energy absorption capability. These low-voltage varistors cover a wide DC operating voltage range of 3 V to 170 V. In addition, the ZV series features independent suppression characteristics, providing stable protection across a wide temperature range of -55°C to +125°C. ZV varistors are commonly used for board-level protection of ICs and other components.
Features
- Formerly KEKOVARICON product
- Six case sizes available: 0603, 0805, 1206, 1210, 1812, 2220
- Wide current and energy handling capability
- Fast response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- Maximum continuous operating temperature +125°C
- RoHS compliant
Applications
- Suppression of board-level inductive switching or other transient events such as surge voltages
- ESD protection per IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
- Replacement for larger SMT TVS Zener diodes in many applications
- EMC compliance for end products
- On-board transient voltage protection for ICs and transistors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2582 | $ 0.26 |
| 200+ | $ 0.1 | $ 20.00 |
| 500+ | $ 0.0964 | $ 48.20 |
| 1,500+ | $ 0.0947 | $ 142.05 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Energy | 2J | |
| Capacitance | 5.1nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Energy | 2J |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1nF@1kHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
Introduction
The ZV series low-voltage multilayer varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. Thanks to improved energy volume distribution and power dissipation, they offer excellent transient energy absorption capability. These low-voltage varistors cover a wide DC operating voltage range of 3 V to 170 V. In addition, the ZV series features independent suppression characteristics, providing stable protection across a wide temperature range of -55°C to +125°C. ZV varistors are commonly used for board-level protection of ICs and other components.
Features
- Formerly KEKOVARICON product
- Six case sizes available: 0603, 0805, 1206, 1210, 1812, 2220
- Wide current and energy handling capability
- Fast response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- Maximum continuous operating temperature +125°C
- RoHS compliant
Applications
- Suppression of board-level inductive switching or other transient events such as surge voltages
- ESD protection per IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
- Replacement for larger SMT TVS Zener diodes in many applications
- EMC compliance for end products
- On-board transient voltage protection for ICs and transistors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

