NXP MPXH6300A6U
| Manufacturer | |
| MPN | MPXH6300A6U |
| LCSC Part # | C3263630 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | Integrated absolute pressure sensor |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8-300mil | |
| Pressure range | 20Kpa~3.04bar | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | No | |
| Voltage - Supply | 4.74V~5.46V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8-300mil | |
| Pressure range | 20Kpa~3.04bar | |
| Features | Integrated signal amplifier;On-chip temperature compensation |
| Type | Description | |
|---|---|---|
| Module | No | |
| Voltage - Supply | 4.74V~5.46V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms |
Introduction
MPXH6300A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MPXH6300A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure.
Features
- Improved accuracy at high temperature
- Available in super small outline package
- 1.5% maximum error over 0°C to 85°C
- Fully calibrated and compensated
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic surface mount package
- Package porting and mounting options enable tube attachment for liquefied natural gas (LPG) or remote sensing applications
Applications
- Fuel injected car engines
- Vehicles powered by green gases (for example LPG and CNG)
- Small engines
- Industrial controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.4163 | $ 23.42 |
| 10+ | $ 22.6472 | $ 226.47 |
Standard Packaging65/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8-300mil | |
| Pressure range | 20Kpa~3.04bar | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | No | |
| Voltage - Supply | 4.74V~5.46V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8-300mil | |
| Pressure range | 20Kpa~3.04bar | |
| Features | Integrated signal amplifier;On-chip temperature compensation |
| Type | Description | |
|---|---|---|
| Module | No | |
| Voltage - Supply | 4.74V~5.46V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms |
Introduction
MPXH6300A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MPXH6300A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure.
Features
- Improved accuracy at high temperature
- Available in super small outline package
- 1.5% maximum error over 0°C to 85°C
- Fully calibrated and compensated
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic surface mount package
- Package porting and mounting options enable tube attachment for liquefied natural gas (LPG) or remote sensing applications
Applications
- Fuel injected car engines
- Vehicles powered by green gases (for example LPG and CNG)
- Small engines
- Industrial controls
C3263630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

