Honeywell ABP2LANT160MGSA3XX
| Manufacturer | |
| MPN | ABP2LANT160MGSA3XX |
| LCSC Part # | C3263585 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 0Kpa~16Kpa I2C SMD-6P Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~16Kpa | |
| Relative Accuracy | - | |
| Standby Current | 33.8nA | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~16Kpa | |
| Relative Accuracy | - | |
| Standby Current | 33.8nA |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The ABP2 series are piezoresistive silicon pressure sensors that provide digital or analog output for reading pressure within a specified full-scale pressure range and temperature range. They are calibrated and temperature-compensated through an onboard ASIC to correct for sensor offset, sensitivity, temperature effects, and accuracy errors. Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products comply with ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics beneath port P1, enabling compatibility with non-corrosive liquids and use in applications where condensation may occur. The series is available in tube packaging, with bag and reel packaging also available upon request.
Features
- Total error band: as low as ±1.5% full scale
- Liquid media options: compatible with a wide range of liquid media
- Long-term stability: as low as ±0.2% full scale
- Accuracy: ±0.25% full scale
- Wide pressure range: 6 mbar to 12 bar, 600 Pa to 1.2 MPa, 2 inH₂O to 175 psi
- High burst pressure
- Wide operating temperature range: -40°C to 110°C
- Calibrated over a wide temperature range of -40°C to 110°C
- 24-bit digital I²C or SPI compatible output
- Ratiometric analog output
- Interface for IoT applications
- Ultra-low power consumption: typical average power as low as 0.01 mW
- 1 Hz measurement frequency
- Compliant with IPC/JEDEC J-STD-020E moisture sensitivity level 2
- REACH and RoHS compliant
- Temperature output available
- Materials compliant with NSF-169, LFGB, and BPA standards
Applications
- Medical: ventilators, CPAP devices, blood analysis, blood pressure monitoring, breast pumps, drug dosage control, hospital beds, massage machines, oxygen concentrators, patient monitoring, sleep apnea devices, urine analyzers, and wound therapy
- Industrial: HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring, and valve positioning
- Commercial: air mattresses, coffee machines, washing machines, liquid level measurement, dishwashers, vacuum cleaners, hand dryers, and rice cookers
- Transportation: air brakes, CNG monitoring, forklifts, and fuel level measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5991 | $ 4.60 |
| 200+ | $ 1.7806 | $ 356.12 |
| 500+ | $ 1.7176 | $ 858.80 |
| 1,000+ | $ 1.6868 | $ 1686.80 |
Standard Packaging55/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~16Kpa | |
| Relative Accuracy | - | |
| Standby Current | 33.8nA | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~16Kpa | |
| Relative Accuracy | - | |
| Standby Current | 33.8nA |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The ABP2 series are piezoresistive silicon pressure sensors that provide digital or analog output for reading pressure within a specified full-scale pressure range and temperature range. They are calibrated and temperature-compensated through an onboard ASIC to correct for sensor offset, sensitivity, temperature effects, and accuracy errors. Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products comply with ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics beneath port P1, enabling compatibility with non-corrosive liquids and use in applications where condensation may occur. The series is available in tube packaging, with bag and reel packaging also available upon request.
Features
- Total error band: as low as ±1.5% full scale
- Liquid media options: compatible with a wide range of liquid media
- Long-term stability: as low as ±0.2% full scale
- Accuracy: ±0.25% full scale
- Wide pressure range: 6 mbar to 12 bar, 600 Pa to 1.2 MPa, 2 inH₂O to 175 psi
- High burst pressure
- Wide operating temperature range: -40°C to 110°C
- Calibrated over a wide temperature range of -40°C to 110°C
- 24-bit digital I²C or SPI compatible output
- Ratiometric analog output
- Interface for IoT applications
- Ultra-low power consumption: typical average power as low as 0.01 mW
- 1 Hz measurement frequency
- Compliant with IPC/JEDEC J-STD-020E moisture sensitivity level 2
- REACH and RoHS compliant
- Temperature output available
- Materials compliant with NSF-169, LFGB, and BPA standards
Applications
- Medical: ventilators, CPAP devices, blood analysis, blood pressure monitoring, breast pumps, drug dosage control, hospital beds, massage machines, oxygen concentrators, patient monitoring, sleep apnea devices, urine analyzers, and wound therapy
- Industrial: HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring, and valve positioning
- Commercial: air mattresses, coffee machines, washing machines, liquid level measurement, dishwashers, vacuum cleaners, hand dryers, and rice cookers
- Transportation: air brakes, CNG monitoring, forklifts, and fuel level measurement
C3263585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

