Honeywell ABP2MRNT016KG2A3XX
| Manufacturer | |
| MPN | ABP2MRNT016KG2A3XX |
| LCSC Part # | C3263546 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 0Kpa~16Kpa SMD-6P Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Pressure range | 0Kpa~16Kpa | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Pressure range | 0Kpa~16Kpa |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ |
Introduction
The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non- linearity, repeatability and hysteresis) using an on- board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non- corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.659 | $ 6.66 |
| 200+ | $ 2.578 | $ 515.60 |
| 500+ | $ 2.4876 | $ 1243.80 |
| 1,000+ | $ 2.4417 | $ 2441.70 |
Standard Packaging32/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Pressure range | 0Kpa~16Kpa | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SMD-6P | |
| Pressure range | 0Kpa~16Kpa |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output | |
| Voltage - Supply | 1.8V~3.6V | |
| Operating Temperature | -40℃~+110℃ |
Introduction
The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non- linearity, repeatability and hysteresis) using an on- board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non- corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

