Amphenol NPC-410-100A-1-S
| Manufacturer | |
| MPN | NPC-410-100A-1-S |
| LCSC Part # | C3263399 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 6.8948bar DIP-8 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 6.8948bar | |
| Features | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 6.8948bar |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
NPC-410 Series solid-state pressure sensors are designed to provide a cost-effective solution for applications requiring long-term stability and high yield. This series features a DIP configuration suitable for PCB mounting. Optional pressure port and pin configurations offer exceptional flexibility in low-profile applications where pressure connection orientation is critical. The NPC-410 Series is based on NovaSensor's advanced SenStable® piezoresistive sensing technology. Using the latest silicon micromachining technology, piezoresistive strain gauges are ion-implanted into a Wheatstone bridge configuration formed integrally on a micromachined diaphragm. The sensor can be excited with either constant current or constant voltage. Offset and sensitivity temperature compensation and calibration can be achieved by adding external resistors. The NPC-410 Series covers pressure ranges from 0 psi to 5 psi (0 bar to 0.34 bar) up to 0 psi to 100 psi (0 bar to 7 bar). For other pressure ranges, please contact NovaSensor.
Features
- Solid-state reliability
- Accuracy: ±0.1%
- PCB-mountable package
- DIP package
- Individual device traceability
Applications
- Industrial Automation
- Airflow Monitors
- Process Control
- Medical Devices
- Underground Cable Leakage Detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.267 | $ 30.27 |
| 200+ | $ 11.7143 | $ 2342.86 |
| 500+ | $ 11.3023 | $ 5651.15 |
| 1,000+ | $ 11.0986 | $ 11098.60 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 6.8948bar | |
| Features | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 6.8948bar |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
NPC-410 Series solid-state pressure sensors are designed to provide a cost-effective solution for applications requiring long-term stability and high yield. This series features a DIP configuration suitable for PCB mounting. Optional pressure port and pin configurations offer exceptional flexibility in low-profile applications where pressure connection orientation is critical. The NPC-410 Series is based on NovaSensor's advanced SenStable® piezoresistive sensing technology. Using the latest silicon micromachining technology, piezoresistive strain gauges are ion-implanted into a Wheatstone bridge configuration formed integrally on a micromachined diaphragm. The sensor can be excited with either constant current or constant voltage. Offset and sensitivity temperature compensation and calibration can be achieved by adding external resistors. The NPC-410 Series covers pressure ranges from 0 psi to 5 psi (0 bar to 0.34 bar) up to 0 psi to 100 psi (0 bar to 7 bar). For other pressure ranges, please contact NovaSensor.
Features
- Solid-state reliability
- Accuracy: ±0.1%
- PCB-mountable package
- DIP package
- Individual device traceability
Applications
- Industrial Automation
- Airflow Monitors
- Process Control
- Medical Devices
- Underground Cable Leakage Detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

