Honeywell SSCDANV015PD4A5
| Manufacturer | |
| MPN | SSCDANV015PD4A5 |
| LCSC Part # | C3263356 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | DIP-8 | |
| Pressure range | - | |
| Features | Integrated signal amplifier;Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip self-diagnosis | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | DIP-8 | |
| Pressure range | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip self-diagnosis | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.7266 | $ 16.73 |
| 200+ | $ 6.4735 | $ 1294.70 |
| 500+ | $ 6.2468 | $ 3123.40 |
| 1,000+ | $ 6.1342 | $ 6134.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | DIP-8 | |
| Pressure range | - | |
| Features | Integrated signal amplifier;Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip self-diagnosis | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | DIP-8 | |
| Pressure range | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip self-diagnosis | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

